Manhattan 308434-CG High Speed HDMI Cable 4K@30Hz 15m Male to Male Blk Shielded

MPN
308434-CG
Brand
Manhattan
EAN-13
0766623308434
Order Code
21-6708
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.27 £26.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

High-speed cables deliver high-definition performance. HDMI has become the standard digital connection, delivering the highest-quality audio and video signal over a single cable. Manhattan High Speed HDMI Cables are designed and carefully constructed to meet the evolving needs of the high-definition marketplace. Manhattan High Speed HDMI Shielded Cables provide 1080p resolution and a bandwidth of 10.2 Gigabits per second at 340 MHz. These high-quality cables provide high-definition video and multichannel, digital audio with increased performance characteristics, greater accuracy and expanded features.
Type HDMI

Reviews

Be the first to submit a review

Trustpilot