Manhattan 306133-CG HDMI Cable HDMI-A Male to Male 5m Black 4K@30Hz UHD Shielded

MPN
306133-CG
Brand
Manhattan
EAN-13
0766623306133
Order Code
21-6707
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

High-speed cables deliver high-definition performance. HDMI has become the standard digital connection, delivering the highest-quality audio and video signal over a single cable. Manhattan High Speed HDMI Cables are designed and carefully constructed to meet the evolving needs of the high-definition marketplace. Manhattan High Speed HDMI Shielded Cables provide 1080p resolution and a bandwidth of 10.2 Gigabits per second at 340 MHz. These high-quality cables provide high-definition video and multichannel, digital audio with increased performance characteristics, greater accuracy and expanded features.
Type HDMI
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot