Manhattan 306119 HDMI 4K@30Hz Cable, 1.8m, Suitable for ALL 1080p/HD and majori

MPN
306119
Brand
Manhattan
UPC-12
766623306119
Order Code
70-1883
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 827 in stock

High-speed cables deliver high-definition performance.
HDMI has become the standard digital connection, delivering the highest-quality audio and video signal over a single cable. Manhattan High Speed HDMI Cables are designed and carefully constructed to meet the evolving needs of the high-definition marketplace. Manhattan High Speed HDMI Shielded Cables provide 4K resolution and a bandwidth of 10.2 Gigabits per second at 340 MHz. These high-quality cables provide high-definition video and multichannel, digital audio with increased performance characteristics, greater accuracy and expanded features.
  • 4K@30Hz resolution supports video resolution beyond 1080p
  • up to 1080p resolution in 3D and Deep colour
  • Compatible with any HDMI device, such as Blu-ray, game consoles, stereos and PCs
  • Compliant with High Speed HDMI specifications
  • Up to 10.2 Gbps at 340 MHz bandwidth
  • Double shielded to reduce EMI and other interference sources
  • Moulded PVC boot
  • Lifetime Warranty
Type HDMI

Reviews

Be the first to submit a review

Trustpilot