Manhattan 208420 1080p Wireless HDMI Display Presentation Kit, 2-Piece Set with

MPN
208420
Brand
Manhattan
UPC-12
766623208420
Order Code
70-1477
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 34 in stock

Wireless HDMI Display Adapter Combo Set for Screen Sharing from Your USB-C Laptop, Tablet or Smartphone - Great for Presentations
The Manhattan 1080p Wireless HDMI Display Adapter Kit allows you to easily mirror or extend the screen of your USB-C device to any HDMI-enabled TV, projector, or monitor - perfect for presentations, professional trainings, and video streaming, all without the hassle of cable clutter.

Quick and Simple Pairing, No Driver or Extra Technology Needed
Designed for ease of use, this adapter offers quick and simple pairing, requiring no Wi-Fi, Ethernet, or screen-sharing technologies such as AirPlay, Miracast, or Google Cast. The receiver is a sleek 0.6 m (2 ft.) HDMI to USB-A cable that easily plugs into your display’s ports for quick setup, ensuring smooth, reliable connectivity.

Broad Compatibility Across USB-C Devices
Fully compatible with a wide range of USB-C DP-Alt-Mode-supported laptops, tablets, and phones - including Apple® MacBook®, iPad® Pro, iPhone 15/16, Chromebook™, Pixel™, and Samsung Galaxy - this plug-and-play solution makes installation a breeze. Whether you're using Windows®, macOS®, Chrome OS™, iPadOS®, iOS®, or Android™, you'll enjoy Full HD resolution up to 1080p@60Hz for clear, crisp visuals.

Supports Multiple Users for Collaborative Presentations
Perfect for collaborative work environments, this adapter supports up to six transmitters on a single receiver, allowing multiple users to easily switch between devices during team presentations. Its compact and portable design fits easily in your bag, making it ideal for business meetings or travel, offering you the flexibility to present anytime, anywhere.

Reliable Wireless Range for Large Rooms
With a reliable wireless range of up to 30 meters (100 ft.), you can share media across larger rooms without any limitations.
  • Quick and easy pairing, great for presentations, professional trainings, and video streaming without cable clutter
  • Full set of HDMI receiver and USB-C transmitter
  • does not require Wi-Fi, Ethernet or screen-sharing technologies such as AirPlay, Miracast, Google Cast, WiDi, or Samsung® Smart View
  • Compatible with USB-C DP-Alt-Mode-supported laptops, tablets, and phones including Apple® MacBook®, iPad® Pro, iPhone 15/16, Chromebook™, Pixel™, Samsung Galaxy, and more
  • Plug-and-play installation
  • Windows®, macOS®, Chrome OS™, iPadOS®, iOS®, and Android™ compatible
  • Resolutions up to Full HD 1080p@60Hz (1920 × 1080)
  • One receiver supports up to six transmitters, allowing multiple users to connect their laptops to the display and easily switch between devices during collaborative presentations
  • The receiver is a sleek 0.6 m (2 ft.) HDMI to USB-A cable that easily plugs into your display’s ports for quick setup, with the USB-A connection serving as an optional power input
  • Compact and portable design, easy to carry to business meetings, giving you the flexibility to set up and present anywhere, anytime
  • Reliable wireless range up to 30 m (100 ft.) providing flexibility for media sharing across larger rooms
  • Compliant with DisplayPort 1.4 Alternate Mode (DP Alt Mode)
  • Compatible with USB4® and Thunderbolt™ 3 / 4 interfaces
  • Fully HDCP 1.4 compliant, backward compatible
  • Note: Non-HDCP video apps like YouTube, TikTok, and Zoom are supported on all operating systems
  • subscription-based HDCP apps like Netflix and Amazon Prime are supported only on Windows and Android
  • For indoor use only
Connectivity USB

Reviews

Be the first to submit a review

Trustpilot