Manhattan 207911 HDMI Switch 2-Port, 1080p, Connects x2 HDMI sources to x1 disp

MPN
207911
Brand
Manhattan
UPC-12
766623207911
Order Code
70-1977
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Easily connect multiple HDMI sources to a single display._x000D_
The Manhattan 1080p 2-Port HDMI Switch connects two HDMI video sources — including gaming consoles, Blu-ray players, satellite receivers, digital recorders, set-top boxes and other devices — to a single high-definition display._x000D_
_x000D_
Flexible Solution for Many HD Applications_x000D_
With the increased number of high-definition media devices available, the Manhattan 1080p 2-Port HDMI Switch expands the connectivity options for your HDTV, flat-panel display monitor or video projector. The switch automatically detects and selects the active HDMI source and routes the signal to your display. Additionally, its manual selection button allows users to select sources when more than one HD video source is on at the same time._x000D_
_x000D_
Best Possible Image Quality_x000D_
Full compliance with HDMI and HDCP 1.0 and 1.1 ensures that the Manhattan 1080p 2-Port HDMI Switch provides high-quality performance and reliability. It delivers full 1080p resolution images and supports 3D video as well as LPCM, DTS and Dolby TrueHD audio.
  • Connects two HD video sources to a single HDMI display
  • Supports video amplifier bandwidth up to 250 MHz and 2.5 Gbps per channel (7.5 Gbps total) for 1080p displays
  • 1080p resolution, 3D, Deep colour
  • Supports 36-bit Deep colour (12-bits per channel), 4:4:4 chroma subsampling
  • Supports automatic switching (when an HD signal is detected) and manual switching (between sources with the push of a button)
  • Supports LPCM, DTS Digital, DTS-HD Master Audio and Dolby TrueHD audio
  • Supports 3D video and 8-bit (24-bits total) Deep colour
  • Supports video amplifier bandwidth up to 2.5 Gbps for a 1080p display
  • Works with PlayStation and Xbox game systems, Blu-ray players, set-top boxes, satellite receivers and more
  • HDCP compliant
  • Plug-and-Play
  • Plug and play: no special setup, power or remote requirements
  • Gold-plated contacts
  • Gold-plated contacts for corrosion-free connections
  • Three-year warranty
Type HDMI switch
Connector HDMI

Reviews

Be the first to submit a review

Trustpilot