Manhattan 207768 splitter 2 ports DisplayPort 3810x2160p AV HDMI switches

MPN
207768
Brand
Manhattan
EAN-13
0766623207768
Order Code
16-8803
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Manhattan 207768, also known as product number 1888255, is a splitter designed to efficiently manage video signals. This device supports a resolution of up to 3810x2160p, making it suitable for high-definition displays and advanced visual applications, particularly in professional audio-visual setups or engineering environments. With two DisplayPort outputs, this splitter allows for simultaneous dual-display output while maintaining clarity and performance across both displays. It is commonly utilised in environments where high-quality visual output is necessary, such as digital signage systems, control rooms, and video conferencing settings, ensuring seamless integration and operation in sophisticated engineering applications.
Type DisplayPort splitter
Connector Gold
3D Yes
AC input voltage 5 V
Cables included Micro-USB
Certification CTS 1.4a\nCE\nFCC\nRoHS2
Colour Black
Compliance certificates RoHS
DC-in jack Yes
Depth 250mm
Harmonized System (HS) code 85176990
HDCP Yes
Height 11mm
Housing Material Plastic
Input Current 2 A
InterFaces (Input) DisplayPort
InterFaces (output) DisplayPort
Maximum resolution 3840 x 2160 pixels
No. of Inputs 1
No. of outputs 2
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40°C
Power Supply Type via USB
Resolution (max.) 3810 x 2160 p
Storage temperature (T-T) -20 - 60°C
Supported audio file formats DTS
Supported monitors 2
Supported video modes 480i, 480p, 576i, 576p, 720p, 1080i, 1080p, 2160p
USB powered Yes
Video out 2x DisplayPort
Video port type DisplayPort
Video ports quantity 2
Weight 50g
Width 50mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot