Manhattan 207652 HDMI splitter 2 ports 1920x1080p Black

MPN
207652
Brand
Manhattan
EAN-13
0766623207652
Order Code
16-8802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.69 £14.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Manhattan 207652 is an HDMI splitter designed to distribute high-definition video signals from a single HDMI source to two HDMI displays simultaneously without signal loss, supporting resolutions up to 1920x1080p. This black-coloured device is ideal for usage in settings requiring the duplication of HDMI signals, such as in professional AV applications, digital signage, and home entertainment systems, ensuring seamless transmission with high-quality visual performance. Suitable for engineers who require stable and efficient video distribution, the Manhattan 207652 is compatible with HDMI standards and supports 3D video formats, making it a versatile component in any multimedia infrastructure.
Type HDMI splitter
Connector Gold
3D Yes
Bandwidth 225 MHz
Cable Length 0.7m
Cables included USB
Certification CE, FCC, RoHS2
Colour Black
Depth 60mm
Dimensions (W x H x D) 54 x 20 x 60 mm
Dolby technologies DTS, DTS-HD Master Audio, Dolby TrueHD
Harmonized System (HS) code 85176990
HDCP Yes
HDMI version 1.3b
Height 20mm
Housing Material Plastic
InterFaces (Input) HDMI™
InterFaces (output) HDMI™
LED indicators Yes
Manual Yes
Maximum operating distance 15m
Maximum resolution 1920 x 1200 pixels
No. of Inputs 1
No. of outputs 2
Operating relative humidity (H-H) 10 - 85%
Operating temperature (T-T) 0 - 70°C
Plug and Play Yes
Power consumption (typical) 5 W
Power Supply Type via USB
Resolution (max.) 1920 x 1080 p
Storage relative humidity (H-H) 5 - 90%
Storage temperature (T-T) -10 - 80°C
Supported monitors 2
USB powered Yes
Video out 2x HDMI
Video port type HDMI
Video ports quantity 3
Weight 40g
Width 54mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot