Manhattan 181174 Laptop Charging Cart/Trolley via AC Adapter (UK) 30-bay, Insta

MPN
181174
Brand
Manhattan
UPC-12
766623181174
Order Code
70-0281
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £820.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 104 in stock

Mobile charging cabinet for classrooms, hospitality, and more
Charging, storing, and protecting portable devices is easy with the reliable Manhattan 30-Bay AC Charging Cart. It’s the ideal solution for laptops and other devices up to 15.6 inch in schools, restaurants, gyms, doctor’s offices, universities, hotels, offices, and more, so you can efficiently assist your students, guests, patients, customers, and patrons.

Smart power, great for all devices from smartphones to laptops
The built-in AC outlets in PDUs at the back of the unit make it simple to charge devices such as laptops, MacBooks, iPads, Chromebooks tablets, phones, and many others using their power adapters or wall chargers. Admins get convenient access through the door on the back of the unit to plug into the outlets and feed the cables to the devices in the front. With 30 built-in UK AC outlets, the charging cart ensures efficient and safe power distribution. Its smart power management system, powered by six PDUs with five outlets each, intelligently divides the power load into partitions to prevent overloading, giving you peace of mind while devices charge. Built-in safeguards protect against overload, overcurrent, short circuits, and voltage spikes, ensuring a secure charging environment.

Physical security is key
The sturdy, durable steel housing with up to 2 mm thickness offers a visible sign of professional device management and protection. A durable aluminum frame provides a lightweight, corrosion-resistant, and thermally efficient structure. The lock on the front and rear doors can be opened with the two included keys to help keep devices secure while they charge or when they are not in use. Included heavy-duty casters let you roll the cart where you need it; wheel locks let you quickly secure it in place.

Organised and versatile
Keep your devices organised in the bay slots that offer plenty of space (400 x 34 x 275 mm each), even for bulky cases. The built-in cable-management clips on the bay dividers let you structure your charging cables (device chargers and cables are available from Manhattan) for better organization and a cleaner look. A plastic pad on each shelf prevents slipping and protects your sensitive devices from scratches. The included power cable is removable for better storage.
  • Safely stores and charges laptops, Chromebooks, tablets, iPads®, MacBooks®, phones, and other devices up to 15.6""
  • 30 built-in UK BS1363A AC outlets on the back
  • Protection against overload, overcurrent, short-circuiting and voltage spikes
  • Smart power management system with six PDUs and intelligent power distribution, dividing the power load into partitions to prevent overloading
  • Spacious device slots 400 (D) x 34 (W) x 275 (H) mm each with cable management built into the dividers
  • Plastic pads on each shelf prevent slipping and protect your devices from scratches
  • Sturdy, secure metal housing with up to 2 mm thick steel and powder coating
  • lockable with two included keys
  • High-quality aluminium frame for a lighter, stronger, corrosion-resistant, and thermally efficient build
  • Integrated fans and ventilation slots for maximum airflow and cooling efficiency
  • Perforated steel front and rear doors with swing handle and secure three-point lock
  • Lockable side door for access to power management system, fans, and fuse switch
  • Built-in handle and four heavy-duty wheels, two with brakes
  • Two-pole on/off switch
  • Round edges to avoid injuries in busy environments
  • Power cable with C13 to UK plug, 2 m, included
  • Earthing kit included to protect equipment from external electrical surges
  • No device chargers or charging cables included (separately available from Manhattan)
  • For indoor use only

Reviews

Be the first to submit a review

Trustpilot