Manhattan 180993 USB-C 3-Port Hub, ULTRA COMPACT, 3x USB-A Ports (1x 5 Gbps USB

MPN
180993
Brand
Manhattan
UPC-12
766623180993
Order Code
70-5693
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 82 in stock

Tiny 3-Port USB Hub with Type-C plug for more ways to connect your USB-A devices
The Manhattan 3-Port USB 3.0 / 2.0 Type-C Combo Hub turns one of your device's USB-C ports into three. Devices that fit the USB 3.2 Gen 1 spec (formerly known as USB 3.0) can reach transfer speeds up to 5 Gbps on one port for external storage, printing and more. That port also lets you charge your phone or tablet with power up to 4.5 W (5 V / 0.9 A). The other two ports are Hi-Speed USB 2.0 ports with transfer speeds up to 480 Mbps - they are ideal for a mouse, keyboard and other peripherals - and offer power up to 2.5 W (5 V / 0.5 A). All ports offer backward compatibility to previous USB standards for greater versatility with attached devices.

Connectivity you can take with you
This Hub's ultra-compact case and bus power mean greater portability for you when you have to pack up and go. You don't have to worry about carrying an additional power supply, which makes the Hub an ideal travel companion. Simply unplug it from your upstream device, disconnect your peripherals and put what you need in your laptop bag to be on your way. A cap protects the USB-C plug during transport.

Universal compatibility for easy installation
This universal USB 3.0 / USB 2.0 Hub will work with a wide range of computers because it requires no additional software or drivers. It installs automatically when you connect it to your laptop or desktop, so you can be up and running quickly. It also works with a range of operating systems such as Windows®, macOS®, Linux and Chrome OS, so it’s multi-platform compatible.
  • Adds three USB-A ports to connect mice, keyboards, flash drives and more or to charge and sync mobile devices
  • One USB 3.2 Gen 1 (formerly USB 3.0) Type-A port with SuperSpeed transfer rates up to 5 Gbps and charging up to 4.5 W (5 V / 0.9 A)
  • Two USB 2.0 Type-A ports with transfer rates up to 480 Mbps and charging up to 2.5 W (5 V / 0.5 A)
  • Bus powered - no external power required
  • Backward compatible with USB 1.1
  • Great for desktop PCs, Ultrabooks™, laptops, Chromebooks™, MacBooks®, Surface® devices and more
  • Ultra-compact design can be plugged into your USB port like a USB adapter - no need for desktop placement
  • Portable and lightweight plus protective USB plug cap for easy travel
  • Plug-and-play installation
  • Windows®, macOS®, Linux® and Chrome OS™ compatible
  • Supports hot-swapping
Type USB 2.0 Adapter
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot