Manhattan 180399 Bluetooth Earphones White, Microphone, Integrated Controls Swe

MPN
180399
Brand
Manhattan
UPC-12
766623180399
Order Code
70-5307
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £2.50 £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 100 in stock

True Wireless (TWS) Bluetooth earbuds with microphone - cut the cord
The Manhattan Sound Science True Wireless In-Ear Headphones let you enjoy music, movies and more without any cables whatsoever. Plus, it features an integrated, high-performance microphone for making calls on your mobile device or chatting online.

Boasting the latest in wireless audio multipoint technology — Bluetooth 5.0 — these earphones let you stream audio from virtually any mobile device or laptop computer from up to 10 meters away, and convenient built-in controls let you change the music volume, switch tracks or receive calls with a simple touch. The charging case extends the total playback time to up to 20 hours, and a digital number display on the case lets you see the current battery status at a glance.
  • Bluetooth® 5.0 for truly wireless music playback
  • Integrated microphone and controls for calls and music
  • Sweatproof, noise-isolating earbuds
  • Up to 5 hours of use on one charge
  • up to 20 hours through additional charges in the case
  • Case with USB-A output for emergency 1200 mAh powerbank function to charge your phone
  • Digital number display to see battery status at a glance
  • Compact and lightweight design, ideal for travel
  • Small, medium, large earphone tip sizes included
  • USB-A to Micro-USB charging cable included

Reviews

Be the first to submit a review

Trustpilot