Manhattan 165327 Metallic Bluetooth Speaker, Splashproof, Range 10m, microSD ca

MPN
165327
Brand
Manhattan
UPC-12
766623165327
Order Code
70-2246
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

This Manhattan LED Bluetooth® Speaker is a wireless speaker that can follow the party no matter where it goes. Bluetooth technology allows it to connect to smartphones, tablets, laptop computers and other devices from up to 10 m (30 feet) away. Its compact size fits easily into a bag or backpack. What’s even better is that it doesn’t need to be connected via Bluetooth for you to enjoy your music. Plug a Micro-SD memory card or USB flash drive into the back and use the built-in MP3 player to rock out. Or, you can connect a 3.5mm stereo cable (not included) to the headphone jack of your audio device, then plug the other end into the audio jack on the back of the speaker for wired audio playback. It has a rechargeable battery that will last for up to 5 hours when connected wirelessly and Bluetooth media controls that will let you pause, play and switch tracks on your connected device.
  • Wireless playback from Bluetooth-compatible devices
  • USB, Micro-SD and 3.5 mm audio ports, plus a built-in microphone
  • Acoustically tempered housing with IPX4 (splashproof) rating
Length 10 m

Reviews

Be the first to submit a review

Trustpilot