Manhattan 165068 Sound Science Disco Light Ball Bluetooth Speaker, FM Radio, De

MPN
165068
Brand
Manhattan
UPC-12
766623165068
Order Code
70-5301
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £0.890
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 241 in stock

Wireless Bluetooth Disco Light Ball Speaker to get your party started
The Sound Science Bluetooth® Disco Light Ball Speaker II from Manhattan creates the perfect party atmosphere with the built-in LED light and a wide range of colors. Music can be played wirelessly via Bluetooth from smartphones, tablets, and PCs, or directly, either from a USB stick in the built-in USB-A port or a MicroSD card in the card slot. Should you be tired of your own playlists, use the FM radio mode. Ideal for beach, garden, karaoke, birthdays, and much more.
  • Built-in LED light with a wide range of colors to create the perfect party atmosphere
  • Bluetooth® 5.0 for wireless music playback
  • High-capacity battery for extended use up to 8 hours
  • FM radio mode
  • USB-A port for MP3 playback
  • MicroSD card slot for MP3 playback
  • 3.5 mm audio connection for wired use with included 2-in-1 adapter cable
  • Integrated music control buttons
  • Advanced, precision-balanced 45 mm drivers for high-quality sound
  • Two-in-1 USB-A/3.5 mm audio to Mini-USB cable included
Type Bluetooth Speaker
Wired/Wireless Wireless

Reviews

Be the first to submit a review

Trustpilot