Manhattan 164993 Metallic Bluetooth Speaker, Microphone, FM Radio, Decent Sound

MPN
164993
Brand
Manhattan
UPC-12
766623164993
Order Code
70-5299
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £0.840
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 550 in stock

Wireless Bluetooth speaker with FM radio and MicroSD card slot
The Sound Science Metallic LED Bluetooth® Speaker is a highly versatile little wireless speaker that can follow the party no matter where it goes. Bluetooth technology allows it to connect to smartphones, tablets, laptop computers and other devices from up to 10 maway. 52 mm neodymium drivers pump out rumbling bass and high-quality sound. Its compact size fits easily into a bag or backpack. What’s even better is that it doesn’t need to be connected via Bluetooth for you to enjoy your music. Plug a Micro-SD memory card into the back and use the built-in MP3 player to rock out. Or, you can connect a 3.5 mm stereo cable (included) to your audio device, then plug the other end into the audio jack on the back of the speaker for wired audio playback. If those cool features weren’t enough, you can listen to the radio without an internet connection with the FM mode.
  • Bluetooth® 5.0 for wireless music playback
  • High-capacity battery for extended use up to 6 hours
  • Integrated microphone and controls for calls and music
  • FM radio mode
  • MicroSD card slot for MP3 playback
  • 3.5 mm audio connection for wired use with included 2-in-1 adapter cable
  • Acoustically optimized aluminum housing
  • Advanced, precision-balanced 52 mm drivers for high-quality sound
  • Compact and lightweight design, ideal for travel
  • Two-in-one USB-A/3.5 mm audio to Micro-USB cable included
Type Bluetooth Speaker
Wired/Wireless Wireless

Reviews

Be the first to submit a review

Trustpilot