Manhattan 164900 USB-A 4-Port Hub, 4x USB-A Ports 5 Gbps (USB 3.2 Gen1 aka USB

MPN
164900
Brand
Manhattan
UPC-12
766623164900
Order Code
70-2060
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

More ways to connect your USB-A devices

The Manhattan 4-Port USB 3.2 Gen 1 Hub turns one of your device's USB ports into four so you can easily connect a keyboard, mouse, flash drive and more. Devices that fit the SuperSpeed (USB 3.2 Gen 1) spec can reach transfer speeds up to 5 Gbps for external storage, printing and more. The hub's SuperSpeed ports are backward compatible to run older USB versions, too. Plus, you can charge your phone or tablet since the hub supplies up to 5 V / 1 A of power.

Connectivity you can take with you

This hub's durable case, compact size and bus power mean greater portability for you when you have to pack up and go. You don't have to worry about an additional power supply to carry, which makes the hub an ideal travel companion. Simply unplug the hub from your upstream device, disconnect your peripherals and put what you need in your laptop bag to be on your way. Its Plug-and-Play installation and hot-swap ability means you are able to get set up and working - or playing - in no time.
  • Adds four SuperSpeed USB ports to a USB device for better access to your keyboard, mouse, flash drive, smartphone, tablet and more
  • Supports SuperSpeed data transmission up to 5 Gbps
  • Bus powered
  • no external power supply needed
  • Includes an LED power indicator
  • Plug-and-Play installation
  • hot swappable
  • Windows and Mac compatible
  • Three-year warranty
Type USB Hub
Interface USB 3.2

Reviews

Be the first to submit a review

Trustpilot