Manhattan 161572 USB hub 10 ports USB type A USB 2.0 480 MBit/s Black, Silver

MPN
161572
Brand
Manhattan
EAN-13
0766623161572
Order Code
21-6697
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.52 £14.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 10/11/2026

Powerful USB performance in a multi-port hub. The Manhattan Hi-Speed USB Desktop Hub easily expands USB access for desktop and notebook computers to connect more peripherals and mobile devices. With 10 extra high-speed, backward-compatible ports, the Manhattan Hi-Speed USB Desktop Hub can manage almost any digital enthusiast’s growing collection of USB-enabled devices. It’s ideal for recharging MP3 players, cellphones, digital cameras and other mobile accessories and connecting keyboards, mice, Web cameras, flash drives, card readers and more. The compact and durable plastic case features the power and hub-to-PC ports on the side panel to help better organize connections and minimize cable clutter. Plug and Play with hot-swap capabilities, Windows7/8 and Mac compatibility, and data transfer speeds up to 480 Mbps help the Manhattan Hi-Speed USB Desktop Hub consolidate numerous, less-capable hubs into a single USB solution.
Type USB 2.0 Adapter
Interface USB 2.0

Reviews

Be the first to submit a review

Trustpilot