Manhattan 156141 Gas Duster 400ml Removes Dust from Sensitive Surfaces

MPN
156141
Brand
Manhattan
EAN-13
0766623156141
Order Code
09-7973
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 5 weeks

Manhattan manufactures the 156141 Gas Duster, a flammable, 400 ml compressed air spray ideal for cleaning delicate equipment. This versatile maintenance spray is perfect for sensor, connector, switch, and plug cleaning. It is commonly used in workshops and plants for precise pressure cleaning of electronic and mechanical components.
Type Gas duster
Capacity 400ml
Flammable Yes
Invertible No
Contents 400 ml
Depth 200mm
Diameter 6.5cm
GHS statements/labelling Flammable (GHS02)
Hazard warning Danger
Product Type Equipment cleansing spray
Volume 400 ml
Weight 34g

Reviews

Be the first to submit a review

Trustpilot