Manhattan 153973 USB-C to HDMI Cable, 4K@60Hz, 5 Gbps (USB 3.2 Gen1 aka USB 3.0

MPN
153973
Brand
Manhattan
UPC-12
766623153973
Order Code
70-5694
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 93 in stock

USB-C to HDMI Adapter / Converter - Connect your smartphone, laptop, MacBook® or tablet to an HDMI monitor, TV or projector
If you own a modern laptop or MacBook, you've noticed the lack of AV ports to connect a display. The Manhattan 4K@60Hz USB-C to HDMI Adapter opens up your connectivity options to link to an HDMI monitor, TV or projector through your device's USB-C port. Add a display in Mirror mode for larger screen space, or add it in Extend mode for more productivity with multitasking. It provides a cost-effective and convenient way to expand the video capabilities of your device. This USB to HDMI Adapter works like an external graphics card, so adding a second Adapter/Converter lets you connect a second display.

View photos and videos from your phone directly on your TV
If you have a smartphone or tablet that supports DP Alt Mode, you can connect it and take content from your mobile device to the big screen. Since it's plug and play, you don't need an external power supply or driver configuration.

An HDMI Adapter that's made to go with you
The very compact aluminum housing makes this USB to HDMI Adapter the perfect travel companion. With its very compact footprint, it's small enough to fit in an outer notebook bag pocket. When you get to a place where you can connect to a screen, this Adapter is plug and play so you can create a mini-workstation in seconds.
  • Easily connects a USB-C device to an HDMI display
  • Resolutions up to Ultra-High-Definition (UHD) 4K@60Hz (3840×2160)
  • Compatible with any USB-C device that supports DP Alt Mode, including smartphones, Apple® MacBooks®, Chromebooks™, Pixels™, tablets and more
  • Supports display modes Extended or Mirror on Windows®, and Mirror on Mac®
  • Serves as an external graphics card, which allows adding up to two external displays to your system (requires one adapter per display)
  • Built-in, sturdy 11 cm (4 in.) cable
  • Bus powered: no external power supply needed
  • Sturdy, sleek aluminum housing, great for both desktop and travel
  • Portable, compact, lightweight design that easily fits into laptop bag pockets
  • Fully HDCP 2.3 compliant, backward compatible
  • Plug-and-play installation
  • Windows®, macOS®, Linux®, Chrome OS™, iPadOS® and Android™ compatible
  • Requires HDMI cable (separately available from Manhattan)

Reviews

Be the first to submit a review

Trustpilot