Manhattan 153690 USB 3.0 Adapter 1x USB A to 1x HDMI Black 15 cm

MPN
153690
Brand
Manhattan
EAN-13
0766623153690
Order Code
16-8792
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £40.83 £34.71
10+ £33.96
50+ £33.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Manhattan 153690 is a USB 3.0 adapter designed to facilitate the conversion of USB signals to HDMI, allowing seamless connectivity between a computer's USB port and an HDMI display. This adapter features a USB 3.2 1st Gen connector A, commonly known as USB 3.0, on one end and an HDMI socket on the other, encapsulated in a sleek black design that extends to a length of 15 centimetres. It supports high-resolution video output, making it suited for various engineering applications such as connecting laptops to external monitors or projectors for presentations, data visualisation, or media playback. The adapter's utilisation of USB 3.0 technology ensures fast data transfer rates, providing a reliable solution for scenarios requiring efficient video display capabilities without the need for an external power source.
Type USB 3.0 Adapter
Interface USB 3.2 Gen 1 (USB 3.0)
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter
Type A USB 3.2 1st Gen connector A (USB 3.0)
AWG 28
Cable Design Round
Cable Length 15cm
Cable Use USB 3.2 1st Gen (USB 3.0)
Card reader integrated No
Certification CE\nFCC\nRoHS\nREACH\nUKCA
Connectivity technology Wired
Connector Version straight
Depth 234mm
Ethernet LAN No
HDCP Yes
HDCP version 1.4
HDMI ports quantity 1
Height 16mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Housing Material Plastic
Mac operating systems supported MacOS
Maximum digital resolution 1920 x 1080 pixels
Maximum refresh rate 60 Hz
Microphone in No
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) -20 - 45°C
Package weight 64g
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) -20 - 80°C
Type B HDMI socket
USB cable length 0.15m
Weight 0.036
Width 45mm
Windows operating systems supported Windows 10, Windows 11, Windows 7, Windows 8.1

Reviews

Be the first to submit a review

Trustpilot