Manhattan 153607 USB cable HDMI 2.0 HDMI-A plug, USB-C® plug 2.00 m Black

MPN
153607
Brand
Manhattan
EAN-13
0766623153607
Order Code
21-6693
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.58 £17.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

USB-C to HDMI cable – simply connect your smartphone, notebook, MacBook® or tablet to an HDMI display If you have a modern laptop or MacBook, then you have noticed the missing AV-ports, in order to connect a display. The 4K@60Hz USB-C on HDMI adapter cable extends your connectivity options by simply connecting a monitor, projector or TV to the USB-C port - without any additional converter or adapter. The ultra-modern, active connection delivers images in brilliant 4K UHD (3840 x 2160) at fast 60 Hz. With 60 fps, it is twice as fast as many other DP old mode cables, perfect for rapid, action-packed pictures such as gaming, racing transmissions and more. Thunderbolt™ 3 is also supported. Photos and videos from your mobile phone directly to your television If you have a smartphone or tablet with DP Alt Mode support, you can connect it and transfer content directly to the big screen. With Plug & Play, no external power supply, driver or setup is needed. Gold-plated contacts for maximum signal integrity round off the harmonious connection package.
Type HDMI
Colour Black

Reviews

Be the first to submit a review

Trustpilot