Manhattan 152600 USB-C Dock/Hub, Ports (x4): DisplayPort, DVI-I, HDMI or VGA, N

MPN
152600
Brand
Manhattan
UPC-12
766623152600
Order Code
70-1979
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 49 in stock

Easily connect a USB Type-C source with an HDMI, DP, VGA or DVI display.

The Manhattan USB-C 4-in-1 Audio/Video Converter establishes a fast, simple and convenient link between newer USB Type-C equipped media sources (computers, tablets, Smartphones, etc.) and existing HDMI, DisplayPort, VGA or DVI displays (monitors, projectors, etc.). The Manhattan USB-C 4-in-1 Audio/Video Converter is easy and quick to install - no complicated configuration or setup required. Its all-in-one design achieves a compact, integrated solution that eliminates unnecessary cables, tangles and clutter to keep installations and workspaces neat and orderly. Extend the service life of your equipment, and fully realise the investment and value of your HDMI, DP, VGA or DVI displays, projectors and peripherals with a Manhattan USB-C 4-in-1 Audio/Video Converter.
  • 4-in-1 adapter converts USB to an HDMI, DP, VGA or DVI video and audio signal
  • Offers Ultra-High-Definition (UHD) images on an HDMI monitor, projector or other display device
  • Supports video resolutions up to: 3840x2160 at 30 Hz (4K) in HDMI, 4K@60Hz UHD in DP or 1920x1080 at 60 Hz in VGA or DVI
  • Compliant with DisplayPort 1.2 Alternate Mode (DP Altmode)
  • Plug and Play
  • requires no external power supply
  • Compatible with all USB Type-C, DP Alt mode and Power Deliver 2.0 supported desktops, notebooks and tablets including Apple MacBook, Chromebook Pixel and more
  • Compact, portable design
  • perfect for traveling and connecting to any display
  • Fully shielded to reduce EMI and other interference sources
  • Moulded PVC boot and strain relief
  • Three-Year Warranty
Type USB Hub
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot