Manhattan 152464 Adapter USB-C DisplayPort 4K 60Hz 2m Black

MPN
152464
Brand
Manhattan
EAN-13
0766623152464
Order Code
16-8781
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.77 £16.53
10+ £15.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manhattan 152464 Adapter USB-C DisplayPort is a high-quality cable that facilitates seamless connectivity between devices with its 1x USB-C plug and 1x DisplayPort plug configuration. Designed for robust performance, this adapter supports a 4K resolution at 60Hz, ensuring high-definition audio-visual transfer suitable for professional environments, including CAD design and digital media production. Its 2-metre length provides ample reach for connecting devices without compromising signal integrity. This black adapter, categorised under USB Ports, Hubs & Adaptors, is an ideal solution for engineers needing reliable connections between modern USB-C ports and traditional DisplayPort interfaces, commonly used in high-resolution display applications.
Type USB Hub
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB-C® plug
Cable Design Round
Cable Length 2.00m
Cable Use USB 2.0
Certification CE\nFCC\nRoHS2
Compliance certificates RoHS
Connections USB-C® plug
Connector 1 USB Type-C
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 DisplayPort
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Data transfer rate 5.4 Gbit/s
Harmonized System (HS) code 84733080
HDCP Yes
Maximum refresh rate 60 Hz
Maximum resolution 3840 x 2160 pixels
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) -20 - 60°C
Type B DisplayPort plug
Weight 100g

Reviews

Be the first to submit a review

Trustpilot