Manhattan 151467 HDMI to VGA Converter cable, 1080p, 30cm, Male to Female, Micr

MPN
151467
Brand
Manhattan
UPC-12
766623151467
Order Code
70-1960
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 215 in stock

Easily connect an HDMI source with a VGA display.
The Manhattan HDMI to VGA Converter helps establish a fast, simple and convenient link between newer HDMI-equipped desktop and notebook computers and other media sources with existing VGA monitors, projectors and other display devices. The Manhattan HDMI to VGA Converter is easy and quick to install and requires no complicated configuration or setup to help extend the service life and fully realise the investment and value of legacy VGA displays, projectors and other equipment. This low-power, cost-effective and reliable solution allows users to transition to HDMI bandwidths, resolutions, Deep colour and more without the expense of upgrading to newer and costly monitors and projectors. Its integrated, all-in-one design helps achieve a compact, integrated solution that eliminates unnecessary cables, tangles and clutter to keep installations and work spaces neat and orderly. Its Micro-USB port allows for additional power if required.
  • Converts an HDMI digital signal to a VGA analog video
  • Enjoy high-definition images on a VGA monitor, projector or other display device
  • supports 1080p analog video output
  • Fully shielded to reduce EMI and other interference sources
  • Gold-plated contacts for best performance
  • Moulded PVC boot and strain relief
  • Micro-USB port if additional power is required
  • Three-Year Warranty
Type HDMI to VGA
Connector HDMI

Reviews

Be the first to submit a review

Trustpilot