Manhattan 150859 Hi-Speed USB 3-D Audio Adapter External Sound Card Black

MPN
150859
Brand
Manhattan
EAN-13
0766623150859
Order Code
16-8774
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £9.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

Manhattan's Part Number 150859 refers to their Hi-Speed USB 3-D Audio Adapter, a robust external sound card engineered to provide enhanced audio capabilities through a USB interface. This adapter serves as a 2.1 sound card, offering a practical solution for systems where internal sound card space is limited or when enhanced audio performance is desired without internal hardware modification. Designed with external headphone jacks, the adapter facilitates connectivity for both input and output audio devices, making it an ideal choice for desktop and laptop users seeking to augment their sound experience. Typical applications include usage in professional audio environments, virtual conferencing, and multimedia playback where quality sound reproduction is crucial. Its plug-and-play design ensures ease of integration into existing systems without the necessity of additional software installation.
Interface Headphone jack (3.5 mm)
Audio Capabilities 2.1
Type Sound Card, external
Bluetooth Version Not Applicable
Certification CE\nFCC\nRoHS\nWEEE
Colour Black
Content 1
Depth 14mm
Harmonized System (HS) code 84733020
Height 14mm
Host Interface USB
Housing Material Plastic
Internal No
Length 53mm
Line-out Yes
Mac compatibility Yes
Microphone in Yes
Number of products included 1 pc(s)
Product colour Black
Rack size 483 mm (19")
USB powered Yes
Weight 8.5g
Width 23mm
Windows operating systems supported Yes

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot