Manhattan 102636 Power Bank with integrated USB-C plug, 5000 mAh, Up to 10W out

MPN
102636
Brand
Manhattan
UPC-12
766623102636
Order Code
70-4640
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock

Type-C Powerbank with 20W USB-C Output Plug and Fold-out Kickstand lets you use it as Charging Phone Holder
The Manhattan Power Bank 5,000 mAh with Integrated USB-C Plug - 10 W is the perfect companion for your on-the-go power needs. It’s designed for versatility and convenience, ensuring you stay connected wherever you are. As a compact power source, it delivers 5,000 mAh to keep your phones, tablets, portable game consoles and other mobile devices charged and ready.

Integrated USB-C Plug charges without cables
No need to worry about lost or tangled cables. The integrated USB-C plug connects directly to your device, providing seamless charging with up to 10 W. The 10 W USB-C input port recharges your power bank quickly, so you spend less time waiting and more time doing.

Convenient Kickstand
Transform your power bank into a hands-free charging phone stand. Watch, work or play effortlessly while your device powers up.

Comprehensive Protection
Your safety is our priority. The power bank comes equipped with overload, overcurrent, and overheating protection for worry-free charging.

Compact, Portable and Lightweight
Designed for your active lifestyle, the power bank's compact, portable, and lightweight design ensures hassle-free travel and seamless integration into your daily routine.
  • Pocket-friendly but powerful powerbank for phones, tablets, portable game consoles and other mobile devices
  • Provides up to 5,000 mAh on the go when power sockets are unavailable
  • Integrated USB-C plug requires no Type-C cable to charge your device with up to 10 W
  • Fold-out kickstand lets you use the powerbank as a charging phone stand
  • Overload, overcurrent and overheating protection
  • Quick recharging capability via the USB-C port, supporting input up to 10 W
  • High-capacity, efficient lithium-ion battery for long, reliable service
  • Power indicator LEDs to see battery status at a glance
  • Compact, portable and lightweight design for hassle-free travel
  • USB-A to USB-C charging cable included
Capacity 5000 mAh
Rechargeable Yes

Reviews

Be the first to submit a review

Trustpilot