Manhattan 102612 Power Bank with integrated USB-C plug, 5000 mAh, Up to 20W out

MPN
102612
Brand
Manhattan
UPC-12
766623102612
Order Code
70-4642
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 29 in stock

Type-C 2-Output Powerbank with 20W USB-C Power Delivery Output Plug and Fold-out Kickstand lets you use it as Charging Phone Holder
The Manhattan PD Power Bank 5,000 mAh with Integrated USB-C Plug - 20 W is the perfect companion for your on-the-go power needs. It’s designed for versatility and convenience, ensuring you stay connected wherever you are.

Pocket-friendly
As a compact 2-output power bank, it delivers 5,000 mAh to keep your phones, tablets, portable game consoles and other mobile devices charged and ready.

Integrated USB-C Plug charges without cables
No need to worry about lost or tangled cables. The integrated USB-C plug connects directly to your phone, providing seamless, fast charging with up to 20 W Power Delivery (PD).

Versatile Charging Ports for iPhones® and more
The USB-C PD output port delivers up to 18 W, making it ideal for charging a variety of interfaces, including Apple® Lightning, Micro-USB, and more. The 18 W USB-C input port recharges your power bank in a flash, so you spend less time waiting and more time doing.

Convenient Kickstand
Transform your power bank into a hands-free charging phone stand. Watch, work or play effortlessly while your device powers up.

Comprehensive Protection
Your safety is our priority. The power bank comes equipped with overload, overcurrent, and overheating protection for worry-free charging.

Compact, Portable and Lightweight
Designed for your active lifestyle, the power bank's compact, portable, and lightweight design ensures hassle-free travel and seamless integration into your daily routine.
  • Pocket-friendly but powerful 2-output powerbank for phones, tablets, portable game consoles and other mobile devices
  • Provides up to 5,000 mAh on the go when power sockets are unavailable
  • Integrated USB-C plug requires no Type-C cable to fast-charge your device with up to 20 W PD
  • USB-C Power Delivery port delivering up to 20 W, great for charging other interfaces like Apple® Lightning, Micro-USB and more
  • Fold-out kickstand lets you use the powerbank as a charging phone stand
  • 15 W shared power output when using both outputs simultaneously
  • Overload, overcurrent and overheating protection
  • Quick recharging capability via the USB-C port, supporting input up to 20 W
  • High-capacity, efficient lithium-ion battery for long, reliable service
  • Power indicator LEDs to see battery status at a glance
  • Compact, portable and lightweight design for hassle-free travel
  • USB-A to USB-C charging cable included
Capacity 5000 mAh
Rechargeable Yes

Reviews

Be the first to submit a review

Trustpilot