Makita WR100DZ Cordless ratchet screwdriver 12V 47.5 Nm torque LED light

MPN
WR100DZ
Brand
Makita
EAN-13
0088381883610
Order Code
05-0154
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £148.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Makita WR100DZ cordless ratchet is a compact and versatile power tool, ideal for working in tight spaces. Its 12 V motor provides sufficient power for automotive and maintenance applications. Lightweight and ergonomically designed, it is perfect for DIY enthusiasts and professionals alike.
Voltage 12V
Type Cordless ratchet
Blow count 3000 /min
Dim (L x W x H) 341 x 67 x 84 mm
Drive Square 3/8, 1/4Inch
Height 84mm
Idle speed (details) 800 U/min
Length 341mm
Max. fastening torque Hard/Soft 47,5 Nm
Max. Torque 47.5Nm
No load speed 0 - 800 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 12 V
Power supply (LOV) rechargeable
Product Dimensions (L x W x H): 341 x 67 x 63 mm
Sound Pressure Level (LpA) 77 dB(A)
Tightening Capacity Standard Bolt M5 - M12
Tool weight with battery 1.0 - 1.2kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight 1.2kg
Width 67mm

Reviews

Be the first to submit a review

Trustpilot