Makita VC3012M/2 VC3012M M-Class Wet & Dry Vacuum 1200W 240V

MPN
VC3012M/2
Brand
Makita
EAN-13
0088381829458
Order Code
98-2531
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £716.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita VC3012M M-Class Wet & Dry Vacuum in the 240V Version features an automatic on/off function, machine activates when a connected power tool is used.

Supplied with: 1 x Hose 4.0m x 32mm, 2 x Adaptors, 1 x Fleece Filter Bag, 1 x Disposal Bag, 1 x Power-Tool Box and 1 x Crevice Nozzle.


Air volume 3,7 m³/min
Continuous Input Power 240V 1500 W
Dust Class M
Gross Tank Volume 30 L
International Protection Class (IP) IPX4
Max. Load Connectable to Power Socket 2400 W
Max. sealed suction 250 mbar
Noise Uncertainty (K Factor) 2 dB(A)
Power Supply Cord 7,5m
Product Dimensions (L x W x H): 450 x 380 x 595 mm
Sound Pressure Level (LpA) 62 dB(A)
Tank Capacity for Dust 24 L
Tank Capacity for Liquids 19 L
Vacuum hose diameter 32mm
Vacuum hose length 4,0m
Vibration Level (3 axes) < 2,5 m/s²
Weight Without Cable 11.0kg

Reviews

Be the first to submit a review

Trustpilot