VC3012M M-Class Wet & Dry Vacuum 1200W 240V

Makita Brand: Makita

The Makita VC3012M M-Class Wet & Dry Vacuum in the 240V Version features an automatic on/off function, machine activates when a connected power tool is used.

Supplied with: 1 x Hose 4.0m x 32mm, 2 x Adaptors, 1 x Fleece Filter Bag, 1 x Disposal Bag, 1 x Power-Tool Box and 1 x Crevice Nozzle.

Description Image Product Buy Pricing (Ex VAT) Air volume Continuous Input Power 240V Dust Class Gross Tank Volume International Protection Class (IP) Max. Load Connectable to Power Socket Max. sealed suction Noise Uncertainty (K Factor) Power Supply Cord Product Dimensions (L x W x H): Sound Pressure Level (LpA) Tank Capacity for Dust Tank Capacity for Liquids Vacuum hose diameter Vacuum hose length Vibration Level (3 axes) Weight Without Cable
Makita VC3012M/2 VC3012M M-Class Wet & Dry Vacuum 1200W 240V
Makita VC3012M/2 VC3012M M-Class Wet & Dry Vacuum 1200W 240V
Standard range
Order code: 98-2531
MPN: VC3012M/2

Despatched within 4 working days - 3 in stock
1+ £716.90
Price per unit Ex VAT
3,7 m³/min 1500 W M 30 L IPX4 2400 W 250 mbar 2 dB(A) 7,5m 450 x 380 x 595 mm 62 dB(A) 24 L 19 L 32mm 4,0m < 2,5 m/s² 11.0kg
Makita VC3012M/1 VC3012M M-Class Wet & Dry Vacuum 1000W 110V
Makita VC3012M/1 VC3012M M-Class Wet & Dry Vacuum 1000W 110V
Extended range
Order code: 98-2532
MPN: VC3012M/1

Available to back orderPlease contact us for lead time
1+ £716.90
Price per unit Ex VAT
3,7 m³/min 1500 W M 30 L IPX4 2400 W 250 mbar 2 dB(A) 7,5m 450 x 380 x 595 mm 62 dB(A) 24 L 19 L 32mm 4,0m < 2,5 m/s² 11.0kg

Trustpilot