Makita VC3011L/1 VC3011L L-Class Wet & Dry Vacuum 1000W 110V

MPN
VC3011L/1
Brand
Makita
EAN-13
0088381691154
Order Code
98-2530
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £288.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita VC3011L L-Class Wet & Dry Vacuum comes in the 110V Version.

Supplied with:

1 x Hose 4.0m x 32mm, 2 x Adaptor, 1 x Fleece Filter Bag, 1 x Disposal Bag, 1 x Power Tool Box and 1 x Crevice Nozzle.


Air volume 3,6 m³/min
Continuous Input Power 240V 1000 W
Dust Class L
Gross Tank Volume 30 L
International Protection Class (IP) IP24
Max. Load Connectable to Power Socket 2600 W
Max. sealed suction 210 mbar
Noise Uncertainty (K Factor) 2 dB(A)
Power Supply Cord 7,5m
Product Dimensions (L x W x H): 390 x 400 x 635 mm
Sound Pressure Level (LpA) 72 dB(A)
Tank Capacity for Dust 26 L
Tank Capacity for Liquids 23 L
Vacuum hose diameter 32mm
Vacuum hose length 3,5m
Vibration Level (3 axes) < 2,5 m/s²
Weight Without Cable 9.0kg

Reviews

Be the first to submit a review

Trustpilot