VC3011L L-Class Wet & Dry Vac with PowerTool TakeOff 3000W 240V

Makita Brand: Makita

The Makita VC3011L L-Class Wet & Dry Vacuum comes in the 240V Version.

Supplied with:

1 x Hose 4.0m x 32mm, 2 x Adaptor, 1 x Fleece Filter Bag, 1 x Disposal Bag, 1 x Power Tool Box and 1 x Crevice Nozzle.

 

Description Image Product Buy Pricing (Ex VAT) Air volume Continuous Input Power 240V Dust Class Gross Tank Volume International Protection Class (IP) Max. Load Connectable to Power Socket Max. sealed suction Noise Uncertainty (K Factor) Power Supply Cord Product Dimensions (L x W x H): Sound Pressure Level (LpA) Tank Capacity for Dust Tank Capacity for Liquids Vacuum hose diameter Vacuum hose length Vibration Level (3 axes) Weight Without Cable
Makita VC3011L/2 VC3011L L-Class Wet & Dry Vac with PowerTool TakeOff 3000W 240V
Makita VC3011L/2 VC3011L L-Class Wet & Dry Vac with PowerTool TakeOff 3000W 240V
Standard range
Order code: 98-2529
MPN: VC3011L/2

Despatched within 4 working days - 5 in stock
1+ £288.68
Price per unit Ex VAT
3,6 m³/min 1000 W L 30 L IP24 2600 W 210 mbar 2 dB(A) 7,5m 390 x 400 x 635 mm 72 dB(A) 26 L 23 L 32mm 3,5m < 2,5 m/s² 9.0kg
Makita VC3011L/1 VC3011L L-Class Wet & Dry Vacuum 1000W 110V
Makita VC3011L/1 VC3011L L-Class Wet & Dry Vacuum 1000W 110V
Standard range
Order code: 98-2530
MPN: VC3011L/1

Despatched within 4 working days - 2 in stock
1+ £288.68
Price per unit Ex VAT
3,6 m³/min 1000 W L 30 L IP24 2600 W 210 mbar 2 dB(A) 7,5m 390 x 400 x 635 mm 72 dB(A) 26 L 23 L 32mm 3,5m < 2,5 m/s² 9.0kg

Trustpilot