Makita UX01GZ01 40V Cordless Multifunction Tool Brushless robust

MPN
UX01GZ01
Brand
Makita
EAN-13
0088381733175
Order Code
05-0145
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £390.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Makita UX01GZ01 is a cordless multifunction tool designed for versatile use with 40 V compatibility. The tool features a compact and ergonomic design, ideal for sanding and other tasks in tight spaces. As a power tool without a battery, it is suitable for a variety of professional and DIY applications.
Type Cordless multifunction tool
Supply 40V
Dim (L x W x H) 1027 x 320 x 209 mm
Height 209mm
Length 1027mm
Weight 12.6kg
Weight, information incl. rechargeable battery
Width 320mm

Reviews

Be the first to submit a review

Trustpilot