Makita UT1200/2 UT1200 Paddle Mixer 960W 240V

MPN
UT1200/2
Brand
Makita
EAN-13
0088381648417
Order Code
98-2522
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £204.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita UT1200 Paddle Mixer can be used to stir and mix paint, glue, tile adhesive etc. It has a compact, lightweight design.

Specifications:

Tool Holder: M14 Female.
Input Power: 240V 960W, 110V 850W.
No Load Speed: 240V 0-360/min., 110V 0-400/min.
Mixing Capacity: 30kg.
Max. Basket Diameter: 120mm.

Weight: 3.2kg.The Makita UT1200 Paddle Mixer in the 240V Version.


Type Mixer
Voltage 240V
Power Output 850W
Blade diameter (beater) 120mm
Continuous Input Power 240V 850 W
International Protection Class (IP) IP20
Max Output Power 960 W
Max. fastening torque Hard/Soft - / 14,6 Nm
No load speed 0 - 600 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 3,2m
Product Dimensions (L x W x H): 345 x 180 x 295 mm
Sound Power Level (LWA) 97 dB(A)
Sound Pressure Level (LpA) 86 dB(A)
Spindle Thread M14
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight Without Cable 3.2kg

Reviews

Be the first to submit a review

Trustpilot