Makita TW004GD201 TW004GD201 XGT 40Vmax BL Impact Wrench 40V 2 x 2.5Ah Li-ion

MPN
TW004GD201
Brand
Makita
EAN-13
0088381726894
Order Code
98-2509
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £750.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita TW004GD201 XGT 40Vmax BL Impact Wrench is supplied with:

2 x 40V 2.5Ah Li-ion XGT 40Vmax Batteries.
1 x DC40RA XGT® Fast Li-ion Charger 240V.
1 x Type 3 MAKPAC Connector Case.


Drive Square 1/2Inch
Impacts per Minute (IPM) 0 - 1800 / 2600 / 3400 / 4000 min?¹
Max Fastening Torque Impact Drill 100 / 160 / 210 / 350 Nm
No load speed 0 - 1000 / 1800 / 2600 / 3200 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Nut-busting torque 630 Nm
Product Dimensions (L x W x H): 144 x 86 x 253 mm
Product net weight 1.3kg
Sound Power Level (LWA) 110 dB(A)
Sound Pressure Level (LpA) 102 dB(A)
Tightening Capacity Standard Bolt M10 - M20
Tool weight with battery 1.8 - 3.1kg

Reviews

Be the first to submit a review

Trustpilot