Makita TM3010CK/1 TM3010CK Multi-Tool 320W 110V

Order Code:

98-2506

Brand: Makita MPN: TM3010CK/1 EAN-13: 0088381651097
Qty Unit Price (Ex VAT)
1+ £128.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Makita TM3010CK Multi-Tool 320 Watt in the 110 Volt Version.

Supplied with:

1 x Carry Case.


Continuous Input Power 240V 320 W
Noise Uncertainty (K Factor) 3 dB(A)
Orbits per Minute 6000 - 20000 min?¹
Oscillation angle 2 x 1,6 º
Pad size (triangle) 93 x 93 x 93 mm
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 283 x 68 x 87 mm
Sound Power Level (LWA) 90 - 93 dB(A)
Sound Pressure Level (LpA) 82 - 85 dB(A)
Vibration Level, Cutting With Plunge Cut Saw Blade 6,5 m/s²
Vibration Level, Cutting With Segmential Saw Blade 2,5 m/s²
Vibration Level, Sanding = 2,5 m/s²
Vibration Level, Scraping 5,0 m/s²
Vibration Uncertainty (K Factor), Cutting With Plunge Cut Saw Blade 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting With Segmential Saw Blade 1,5 m/s²
Vibration Uncertainty (K Factor), Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Scraping 1,5 m/s²
Weight Without Cable 1.6 - 1.7kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot