TM3010CK Multi-Tool 320W 240V

Makita Brand: Makita

The Makita TM3010CK Multi-Tool 320 Watt in the 240 Volt Version.

Supplied with:

1 x Carry Case.

Description Image Product Buy Pricing (Ex VAT) Continuous Input Power 240V Noise Uncertainty (K Factor) Orbits per Minute Oscillation angle Pad size (triangle) Power Supply Cord Product Dimensions (L x W x H): Sound Power Level (LWA) Sound Pressure Level (LpA) Vibration Level, Cutting With Plunge Cut Saw Blade Vibration Level, Cutting With Segmential Saw Blade Vibration Level, Sanding Vibration Level, Scraping Vibration Uncertainty (K Factor), Cutting With Plunge Cut Saw Blade Vibration Uncertainty (K Factor), Cutting With Segmential Saw Blade Vibration Uncertainty (K Factor), Sanding Vibration Uncertainty (K Factor), Scraping Weight Without Cable
Makita TM3010CK/2 TM3010CK Multi-Tool 320W 240V
Makita TM3010CK/2 TM3010CK Multi-Tool 320W 240V
Standard range
Order code: 98-2505
MPN: TM3010CK/2

2 in stock, despatched in 4 working days
1+ £128.96
Price per unit Ex VAT
320 W 3 dB(A) 6000 - 20000 min?¹ 2 x 1,6 º 93 x 93 x 93 mm 2,5m 283 x 68 x 87 mm 90 - 93 dB(A) 82 - 85 dB(A) 6,5 m/s² 2,5 m/s² = 2,5 m/s² 5,0 m/s² 1,5 m/s² 1,5 m/s² 1,5 m/s² 1,5 m/s² 1.6 - 1.7kg
Makita TM3010CK/1 TM3010CK Multi-Tool 320W 110V
Makita TM3010CK/1 TM3010CK Multi-Tool 320W 110V
Standard range
Order code: 98-2506
MPN: TM3010CK/1

2 in stock, despatched in 4 working days
1+ £128.96
Price per unit Ex VAT
320 W 3 dB(A) 6000 - 20000 min?¹ 2 x 1,6 º 93 x 93 x 93 mm 2,5m 283 x 68 x 87 mm 90 - 93 dB(A) 82 - 85 dB(A) 6,5 m/s² 2,5 m/s² = 2,5 m/s² 5,0 m/s² 1,5 m/s² 1,5 m/s² 1,5 m/s² 1,5 m/s² 1.6 - 1.7kg


Trustpilot