Makita Spares, Maintenance & Sharpening Tools Lawn shears 611113

Makita Brand: Makita
Makita offers a selection of lightweight, rust-free cordless garden tools that are versatile for trimming grass and bushes.
Description Image Product Buy Pricing (Ex VAT) Battery Voltage Colour Cutting Width Noise Uncertainty (K Factor) Nominal Battery Voltage Product Dimensions (L x W x H): Product net weight Sound Power Level (LWA) Sound Pressure Level (LpA) Tool weight with battery Weight Type Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Cutting height positions Mowing Height Number of strokes Operating type Rack size Strokes per Minute (SPM) Technology
Makita DUM604ZX Cordless Grass shears light handy converts to shrub shears
Makita DUM604ZX Cordless Grass shears light handy converts to shrub shears
Standard range
Order code: 04-9797
MPN: DUM604ZX

Despatched within 4 working days - 8 in stock
1+ £108.07
Price per unit Ex VAT
18V Black 160mm 3 dB(A) 18 V 353 x 177 x 131 mm 1.1kg 82 dB(A) 73 dB(A) 1.4 - 1.8kg 2.18 Lawn shears Li-ion 3 15 - 25mm 2500 /min Rechargeable battery 483 mm (19") 2500 min?¹ Li-ion
Makita UM600DZX Lawn/bush Trimmer 12 V rust-free Blade lightweight
Makita UM600DZX Lawn/bush Trimmer 12 V rust-free Blade lightweight
Extended range
Order code: 05-0133
MPN: UM600DZX

Available to back order
1+ £94.41
Price per unit Ex VAT
12V 16cm 0,1 dB(A) 12 V 329 x 177 x 131 mm 83 dB(A) 75 dB(A) 1.3 - 1.5kg 0.85kg Lawn shears Li-ion 3 15 - 25mm 2500 /min Rechargeable battery 483 mm (19") 2500 min?¹ Li-ion

Trustpilot