Makita DUM604ZX Cordless Grass shears light handy converts to shrub shears

MPN
DUM604ZX
Brand
Makita
EAN-13
0088381837637
Order Code
04-9797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £114.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The Makita DUM604ZX is an 18V Li-ion rechargeable lawn shear ideal for precise trimming and edging. This model is supplied without a battery or charger, providing flexibility for those who already own compatible 18V Makita tools. It is perfect for maintaining small gardens and intricate edging tasks.
Type Lawn shears
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Battery Voltage 18V
Colour Black
Cutting height positions 3
Cutting Width 160mm
Mowing Height 15 - 25mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Number of strokes 2500 /min
Operating type Rechargeable battery
Product Dimensions (L x W x H): 353 x 177 x 131 mm
Product net weight 1.1kg
Rack size 483 mm (19")
Sound Power Level (LWA) 82 dB(A)
Sound Pressure Level (LpA) 73 dB(A)
Strokes per Minute (SPM) 2500 min?¹
Technology Li-ion
Tool weight with battery 1.4 - 1.8kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight 2.18

Reviews

Be the first to submit a review

Trustpilot