Makita UM600DZX Lawn/bush Trimmer 12 V rust-free Blade lightweight

MPN
UM600DZX
Brand
Makita
EAN-13
0088381837279
Order Code
05-0133
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £101.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita UM600DZX is a versatile lawn shear ideal for precision trimming. This rechargeable bush trimmer, without a battery, operates on 12 V Li-ion power, providing convenient cordless usage. It is perfect for maintaining small gardens and trimming bushes with ease.
Type Lawn shears
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Battery Voltage 12V
Cutting height positions 3
Cutting Width 16cm
Mowing Height 15 - 25mm
Noise Uncertainty (K Factor) 0,1 dB(A)
Nominal Battery Voltage 12 V
Number of strokes 2500 /min
Operating type Rechargeable battery
Product Dimensions (L x W x H): 329 x 177 x 131 mm
Rack size 483 mm (19")
Sound Power Level (LWA) 83 dB(A)
Sound Pressure Level (LpA) 75 dB(A)
Strokes per Minute (SPM) 2500 min?¹
Technology Li-ion
Tool weight with battery 1.3 - 1.5kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight 0.85kg

Reviews

Be the first to submit a review

Trustpilot