Makita SK700GD Multi-line laser 70m range IP54 360° 3D green lines

MPN
SK700GD
Brand
Makita
EAN-13
0088381740739
Order Code
05-0088
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £750.00 £591.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Makita SK700GD Multi-line laser is a precision tool with a maximum range of 70 metres. It is ideal for construction projects, helping professionals achieve accurate alignment and level measurements. This laser level is used widely for tasks such as installing ceilings or laying tiles.
Type Multi-line laser
Accuracy 2mm
Accuracy (+/-) 2mm
Average Accuracy (2s) of Length Measurement ± 2 mm / 10m
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Calibrated to Manufacturer's standards (no certificate)
Continuous Use 12V Max / 4.0 Ah Battery 14 h
Continuous Use 12Vmax / 2.0 Ah Battery 7 h
Dim (L x W x H) 168 x 104 x 153 mm
Height 153mm
International Protection Class (IP) IP54
Laser Category 2
Laser Class 2
Laser Colour Green
Length 168mm
Levelling Range ±4 º
Measuring Range 35 (70)m
Nominal Battery Voltage 12 V
Product Dimensions (L x W x H): 168 x 104 x 153 mm
Range (max.) 70m
Spindle Thread 1/4", 5/8"
Tool weight with battery 0.99 - 1.2kg
Usage temperature -10 - 50°C
Weight 1.2kg
Weight, information incl. rechargeable battery
Width 104mm

Reviews

Be the first to submit a review

Trustpilot