Makita SK105DZ SK105DZ CXT Red Cross Line Laser 12Vmax Bare Unit

MPN
SK105DZ
Brand
Makita
EAN-13
0088381851893
Order Code
98-2496
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £214.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita SK105D CXT 12Vmax Cross Line Laser has 2 brightness modes: High and Eco, that can be selected depending on work conditions. Full reference line coverage is achieved from vertical and horizontal crosslines that spans past 90° to provide 180° horizontal and 160° vertical lines making it the ideal cordless solution to level, align and plumb. An LED light blinks when out of level, it also features a pendulum lock and has pulse power for receiver.

Its DC Jack allows compatibility with LXT batteries if used with a USB adaptor.

Comes as a Bare Unit, No Battery or Charger.

Supplied with: 1 x Laser Target Plate, 1 x Magnetic L-Adaptor, 1 x CD with User Manual, 1 x Quick Reference Guide, 1 x Safety Instructions and 1 x Carry Bag.

Specification

Laser Colour: Red
Beam Direction/Fan Angle; Vertical >160°, Horizontal >180°
Range: 25m
Range with Receiver: 80m
Self Levelling Accuracy: ±0.3mm/m
Self Levelling Range: ± 4°
Tripod Thread: 1/4in
Weight: 0.67kg


Type Cross line laser
Accuracy ± 0.3 mm/m
Accuracy (+/-) 0.30mm/m
Auto-adjustment Range (+/-) 4°
Average Accuracy (2s) of Length Measurement ± 3 mm / 10m
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 12V Max / 1.5 Ah Battery 15 h
Continuous Use 12V Max / 4.0 Ah Battery 40 h
Continuous Use 12Vmax / 2.0 Ah Battery 20 h
International Protection Class (IP) IP54
Laser Class 2
Laser Colour Red
Levelling Range ±4 º
Measuring Range 25 (80)m
Nominal Battery Voltage 12 V
Power Supply Bare
Product Dimensions (L x W x H): 138 x 64 x 102 mm
Product net weight 0.46kg
Range (max.) 25m
Spindle Thread 1/4", 5/8"
Tool weight with battery 0.67 - 0.84kg
Usage temperature -10 - 50°C

Reviews

Be the first to submit a review

Trustpilot