Makita RT001GZ10 Cordless shaper AWS LED w/o battery/charger

MPN
RT001GZ10
Brand
Makita
EAN-13
0088381759724
Order Code
05-0080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £357.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita RT001GZ10 cordless multi-purpose shaper is a versatile tool ideal for precise shaping and finishing in woodworking projects. It is sold without a battery and charger, offering flexibility for users who already own Makita compatible batteries. This robust and ergonomic shaper is perfect for both professional carpentry tasks and detailed DIY home projects.
Type Cordless multi-purpose shaper
Idle speed 10000 - 31000 U/min
Length 251mm
Weight 2.2kg
Width 89mm

Reviews

Be the first to submit a review

Trustpilot