Makita RS002GD202 RS002GD202 XGT 40Vmax BL Circular Saw 40V 2 x 2.5Ah Li-ion

MPN
RS002GD202
Brand
Makita
EAN-13
0088381772440
Order Code
98-2490
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1924.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita RS002GD202 XGT 40Vmax BL Circular Saw is supplied with:

2 x 40V 2.5Ah Li-ion XGT 40Vmax Batteries.
1 x DC40RA XGT® Fast Li-ion Charger 240V.
1 x Side Grip.
1 x E-07696 Efficut Circular Saw Blade 260 x 30mm x 24T.
1 x Offset Wrench.


Blade Diameter 260mm
Bore Size (Arbor Diameter) 25 / 30mm
Max. Bevel Range (Left) 0 - 56 º
Max. Cutting Depth at 45° 70mm
Max. Cutting Depth at 56° 54,5mm
Max. Cutting Depth at 90° 95mm
No load speed 4000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 489 x 193 x 309 mm
Sound Power Level (LWA) 107 dB(A)
Sound Pressure Level (LpA) 99 dB(A)
Tool weight with battery 5.7 - 6.9kg
Vacuum cleaner connection Ø in / out 30 / 37mm
Vibration Level, Cutting Wood = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot