Makita RP0900X/2 RP0900X 1/4in & 3/8in Plunge Router 900W 240V

MPN
RP0900X/2
Brand
Makita
EAN-13
0088381099226
Order Code
98-2486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £144.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita RP0900X 1/4in & 3/8in Plunge Router 900 Watt in the 240 Volt Version.

It is supplied with a straight guide, 13mm wrench, 22mm wrench, 1/4in collet cone, 3/8in collet cone and a carry case.


Collet Capacity 6 / 8mm
Continuous Input Power 240V 900 W
No load speed 27000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Plunge capacity 0 - 35mm
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 256 x 110 x 217 mm
Sound Power Level (LWA) 100 dB(A)
Sound Pressure Level (LpA) 89 dB(A)
Vacuum cleaner connection Ø in / out 32/37mm
Vibration Level, Cutting Grooves in MDF 4,3 m/s²
Vibration Uncertainty (K Factor), Cutting Grooves in MDF 1,5 m/s²
Weight Without Cable 2.7kg

Reviews

Be the first to submit a review

Trustpilot