Makita Polster-Set Foam Insert 375x280x80mm for machine protection

Order Code:

05-0075

Brand: Makita MPN: Polster-Set 40mm EAN-13: 0088381567497
Qty Unit Price (Ex VAT)
1+ £17.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched in 4 working days

Makita manufactures the Polster-Set 40mm foam insert, measuring 375 x 280 x 80mm. This foam provides secure and organised storage for tools or delicate items. It is typically used in workshops or for transport to prevent damage during handling.
Type Foam insert
Dim (L x W x H) 375 x 280 x 80 mm
Factory colour Black
Height 80mm
Length 375mm
Product type description Tasche
Rack size 483 mm (19")
Width 280mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot