Makita PF1110/2 PF1110 Submersible Dirty Water Drainage Pump 1100W 240V

MPN
PF1110/2
Brand
Makita
EAN-13
4002829833278
Order Code
98-2482
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £135.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita PF1110 Submersible Dirty Water Drainage Pump is a powerful and versatile water pump which can be used for the drainage of basins with muddy water, wells, tanks and lifting water for irrigation or transfer.
This robust dirty water pump permits particles up to 35mm. For your convenience the Pump also has an integrated handle for easy transportation and storage as well as a hose connector. The pump has a durable stainless steel body that provides maintenance free operation.

Specifications:

Input Power: 1,100W.
Max. Submersion Depth: 5m.
Max. Pumping Capacity: 250L/min.
Max. Solids Diameter: 35mm.
Min. Suction Level: 50mm.
Weight: 7kg.


Continuous Input Power 240V 1100 W
Grain size inlet 35mm
Max Submersion Depth 5m
Max. pumping capacity 250 L/min
Min. Suction Level 50mm
Power Supply Cord 10m
Product Dimensions (L x W x H): 160 x 185 x 355 mm
Suction height max. 10m

Reviews

Be the first to submit a review

Trustpilot