Makita PB002GD101 PB002GD101 XGT 40Vmax BL Bandsaw 40V 1 x 2.5Ah Li-ion

MPN
PB002GD101
Brand
Makita
EAN-13
0088381761505
Order Code
98-2477
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1110.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita PB002G XGT 40Vmax Bandsaw has a brushless motor, enabling the high cutting speed. A rubber coating on the handle ensures a firm working grip. Whilst the electric brake provides maximum productivity and increased operator safety. 

XPT (Extreme Protection Technology) provides improved dust and water resistance for operation in harsh job site conditions. The battery protection system automatically shuts off power when the battery level is low. There is also an LED light that illuminates the work surface.

Supplied with:

1 x 40V 2.5Ah Li-ion XGT 40Vmax Battery.
1 x DC40RA XGT® Fast Li-ion Charger 240V.
1 x Plastic Carry Case.

Specifications:

Blade Speed: 0-3.2m/sec.
Max. Cutting Capacity: 127 x 127mm.
Max. Log Diameter: 127mm.
Blade Size: 13 x 0.5 x 1140mm.
Weight: 5.9kg.


Voltage 40V
Type Cordless Bandsaw
Battery Included Yes
Power N/A
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Blade Diametre 13 x 0,5 x 1140 mm
Blade rapidity 0 - 3,2 m/s
Max. Cutting Capacity in Steel Pipe 127 x 127 mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 510 x 218 x 314 mm
Product net weight 5.9kg
Sound Pressure Level (LpA) 78 dB(A)
Tool weight with battery 6.6 - 7.8kg
Vibration Level, Cutting metal = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting metal 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot