Makita P-84268 Polster-Set Foam Insert 375x280x60mm for machine protection

Order Code:

05-0057

Brand: Makita MPN: P-84268 EAN-13: 0088381567480
Qty Unit Price (Ex VAT)
1+ £16.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Makita's P-84268 Foam Insert is a versatile accessory designed to fit snugly in tool storage systems. Measuring 375 x 280 x 60mm, this 20mm thick foam provides excellent cushioning for protecting delicate tools and equipment. Ideal for workshops and construction sites, it helps to keep items organised and secure during transport.
Type Foam insert
Dim (L x W x H) 375 x 280 x 60 mm
Factory colour Black
Height 60mm
Length 375mm
Product type description Tasche
Rack size 483 mm (19")
Width 280mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot