Makita P-43561 Router Sandpaper Hook-and-Loop Grit 100 Dia125mm 10pieces

Image Representative of Range

Makita P-43561 Router Sandpaper Hook-and-Loop Grit 100 Dia125mm 10pieces

MPN
P-43561
Brand
Makita
EAN-13
0088381971430
Order Code
12-4486
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Makita P-43561 is a router sandpaper with a hook-and-loop backing for easy attachment. It features grit size 100 and a diameter of 125 mm, suitable for smooth sanding. Ideal for use with grinding equipment, this pack contains 10 pieces for efficient and effective surface finishing.
Type Router sandpaper
Grit Size 100
Diameter 125mm
Diameter (D) 125mm
Dim (Ø) 125mm
Grit 100
Quantity 10

Reviews

Be the first to submit a review

Trustpilot