Makita P-43555 Sandpaper 80 Grit 125mm 10pieces For Wood/Metal Hook & Loop

Image Representative of Range

Makita P-43555 Sandpaper 80 Grit 125mm 10pieces For Wood/Metal Hook & Loop

MPN
P-43555
Brand
Makita
EAN-13
0088381971423
Order Code
12-4485
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

Makita's P-43555 router sandpaper features a hook-and-loop backing and grit size 80, designed for optimal sanding performance. Measuring 125 mm in diameter, this grinding disc is ideal for use with compatible grinder accessories and grinding equipment. It is typically used for smoothing wood surfaces and preparing them for finishing in woodworking projects.
Type Router sandpaper
Grit Size 80
Diameter 125mm
Diameter (D) 125mm
Dim (Ø) 125mm
Grit 80
Quantity 10

Reviews

Be the first to submit a review

Trustpilot