Makita P-36946 Sandpaper Belt Grit 240 610mm X 100mm 5 Pieces

MPN
P-36946
Brand
Makita
EAN-13
0088381972659
Order Code
16-8744
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 04/10/2026

Makita P-36946 is a sandpaper belt with a grit size of 240, measuring 610 mm in length and 100 mm in width. This product consists of five pieces, designed for efficient sanding in various industrial and manufacturing settings. The sanding belts are suitable for use with both portable and stationary belt sanders and are ideal for precise surface finishing tasks where fine abrasion is required. The grit size of 240 is particularly useful for fine surface preparation and final smoothing, making these belts well-suited for woodworking, metalwork, and automotive refinishing applications, ensuring a smooth and consistent finish on a variety of materials.
Type Sandpaper belt
Grit Size 240
Length 610mm
Width 100mm
Quantity 5
Dimensions (L x W) 610 mm x 100 mm

Reviews

Be the first to submit a review

Trustpilot